| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0103 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.88 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 3.2 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680103 |
| SKU: | MOL44068-0103 |
44068-0103
| Heilind Number: | MOL44068-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0103 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Gold (Au) Plating, with Solderable Retention Clip
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI connector, designed for seamless integration in electronic assemblies. With a pitch of 4.20mm and dual-row configuration, it offers reliable connectivity for up to 10 circuits on a 1.60mm PCB. The gold (Au) plating ensures excellent conductivity, while the solderable retention clip enhances stability during assembly. This straight, through-hole connector features a high-temperature thermoplastic body, making it suitable for a wide range of operating environments. UL and CSA agency certifications guarantee quality and safety compliance. Ideal for board-to-board or wire-to-board connections, this Mini-Fit BMI connector is a versatile solution for various applications. Its surface-mount compatibility and RoHS compliance further enhance its appeal, making it a must-have component for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

