| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0256 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 8.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 6.35 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-Fit BMI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680256 |
| SKU: | MOL44068-0256 |
44068-0256
| Heilind Number: | MOL44068-0256 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0256 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Mini-Fit BMI Vertical Header, designed for seamless integration in your electronic assemblies. Featuring six black gold-plated contacts in a 2-row configuration, this high-performance connector ensures reliable power delivery with a current rating of 13 A and a voltage tolerance of 600 V AC/DC. With through-hole termination and a pitch of 4.2 mm, it offers easy installation on PCBs with a thickness of up to 6.35 mm. Crafted from durable high-temperature thermoplastic, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its gold contact plating and UL/E29179 agency certifications ensure superior conductivity and compliance with industry standards. Perfect for board-to-board or wire-to-board connections, this Mini-Fit BMI header is a versatile solution for your interconnect needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

