| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0266 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 8.5 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 6.35 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680266 |
| SKU: | MOL44068-0266 |
44068-0266
| Heilind Number: | MOL44068-0266 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0266 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, 4 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Tin (Sn) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with the Mini-Fit BMI PCB connector. Featuring a 4.20mm pitch and dual-row configuration, this vertical connector is designed for seamless integration on a 6.35mm thick PCB. With four circuits and snap-in metal pins, it ensures secure and reliable performance. Crafted from high-quality PA Polyamide Nylon 4/6 with UL 94V-0 certification, it guarantees durability and safety. The tin over nickel plating offers excellent conductivity, while the brass contact material can handle up to 13A of current at 600V. Perfect for board-to-board or wire-to-board applications, this connector is RoHS compliant and ideal for various electronic projects. Upgrade your connections with the Mini-Fit BMI for efficient and dependable performance.

