| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-1015 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.42 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440681015 |
| SKU: | MOL44068-1015 |
44068-1015
| Heilind Number: | MOL44068-1015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-1015 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, 10 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Matte Tin (Sn) Plating, with Solderable Retention Pegs
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI connector, a high-performance solution for your PCB connectivity needs. Designed for wave soldering, this dual-row connector features 10 circuits with snap-in metal pins for secure attachment. Crafted from durable PA Polyamide Nylon 4/6 with UL 94V-0 flammability rating, it ensures reliability in demanding environments. Gold (Au) over matte tin (Sn) plating offers excellent conductivity, while solderable retention pegs enhance stability. With a pitch of 4.20mm and amperage rating of 13A, it's suitable for various applications. This vertical orientation connector is ideal for board-to-board and wire-to-board connections, with through-hole termination ensuring robust performance. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Upgrade your design with the Mini-Fit BMI connector, the perfect balance of performance and reliability.

