| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-1016 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.42 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440681016 |
| SKU: | MOL44068-1016 |
44068-1016
| Heilind Number: | MOL44068-1016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-1016 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, 4 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Matte Tin (Sn) Plating, with Solderable Retention Pegs
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI Connector, a high-performance solution for your PCB connectivity needs. This vertical, dual-row connector features 4.20mm pitch, suitable for wave soldering processes. With 4 circuits and snap-in metal pins, it ensures secure and reliable connections. Crafted from PA Polyamide Nylon 4/6 with UL 94V-0 certification, it guarantees durability and safety. The gold (Au) over matte tin (Sn) plating offers excellent conductivity. With an amperage rating of 13A and voltage rating of 600V AC/DC, it meets high-power requirements. Its through-hole termination method, along with solderable retention pegs, facilitates easy installation. Designed for 6.35mm PCB thickness, it's ideal for various applications. With features like polarized orientation, PCB locator, and mating guide, it ensures proper alignment. RoHS compliant and suitable for lead-free processes, it's environmentally friendly. The Mini-Fit BMI Connector is a reliable choice for board-to-board or wire-to-board connections in diverse industries.

