| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44133-0808 |
| Color: | Black |
| Series: | 44133 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Micro-Fit BMI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441330808 |
| SKU: | MOL44133-0808 |
44133-0808
| Heilind Number: | MOL44133-0808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44133-0808 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 8 Circuits, Nylon, UL 94V-0, Halogen-Free
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit BMI Receptacle Housing, featuring a dual-row design for optimal performance. Crafted from durable black nylon with UL 94V-0 and halogen-free certification, it ensures safety and reliability. With 8 circuits and a 3mm pitch, this housing is perfect for wire to wire or wire to board connections. Its panel mount capability and polarized mating design guarantee easy installation. Whether for industrial or consumer applications, trust in the quality and versatility of our Micro-Fit BMI Housing.

