| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44133-2200 |
| Color: | Black |
| Series: | 44133 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441332200 |
| SKU: | MOL44133-2200 |
44133-2200
| Heilind Number: | MOL44133-2200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44133-2200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 22 Circuits, Polyester, UL 94V-0
More >>Specifications
Detailed Description
Enhance power connectivity with our Micro-Fit BMI Receptacle Housing. Designed for dual-row applications, this panel-mount housing accommodates 22 circuits with precision. Crafted from UL 94V-0 rated black polyester, it ensures optimal safety and durability. With a pitch of 3mm, it offers efficient wire-to-wire or wire-to-board connectivity. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Its polarized design and certifications from CSA and UL underline its quality and compliance. Ideal for power circuit applications, this housing is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

