| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44144-0005 |
| Color: | Black |
| Series: | 44144 - Modular Jack 6/6 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/6 |
| Gender: | Female |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441440005 |
| SKU: | MOL44144-0005 |
44144-0005
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Modular Jack, designed for seamless integration in your electronic systems. Featuring a low-profile, right-angle configuration for space-saving versatility, this Surface Mount component guarantees reliable performance. With 6/6 contact layout, it ensures optimal signal transmission, while the female gender and gold-plated phosphor bronze contacts offer superior conductivity. Constructed with high-temperature thermoplastic and meeting stringent flammability standards, it's both durable and safe for use. Certified by CSA and UL, rest assured of its quality and compliance. Suitable for PCB applications, this RJ Connector is ideal for Ethernet and fiber optic setups, providing a single port with 90° orientation for convenient installation. RoHS compliant and lead-free process capable, it's environmentally friendly. With a wide operating temperature range and high mating cycle durability, it's perfect for various industrial and commercial applications. Upgrade your connectivity solutions with this state-of-the-art Modular Jack.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-2025 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38 | ![]() |
| Molex 26-60-4080 | KK 396 Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/22/2018 | 505050 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 11/18/2017 | 501822 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 11/01/2017 | 501881 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||


