| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44150-0001 |
| Color: | Black |
| Series: | 44150 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | Nylon |
| Number of Ports: | 2 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441500001 |
| SKU: | MOL44150-0001 |
44150-0001
Specifications
Detailed Description
Enhance your network connectivity with this versatile Modular Jack. Designed for seamless integration, this Right Angle connector features a low profile and two ports, perfect for space-efficient installations. Engineered with precision, it ensures reliable performance with an amperage of 1.5A and a voltage rating of 150V AC/DC. The female RJ45 connector boasts durable construction, with phosphor bronze contacts plated in gold for optimal signal transmission. Its right-angle orientation and through-hole termination method make it ideal for PCB mounting, while meeting stringent quality standards for temperature resistance and compliance. Upgrade your networking setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | 515396 - Change to Product. This notification is to inform you about in efforts to fortify the material supply chain, Molex is adding a new alternative source / resin material into the AVL | Download | |||
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 11/17/2017 | 502580 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||
| 05/21/2016 | GCM 10685633 - Obsolescence. Last Time Buy: March 11, 2016 | Download | |||
| 10/23/2015 | GCM 10726540 - Reactivating Inactive Tooling. This letter is being sent to announce that modjack series 44520, 44170, 44150 & 44050 which were announce as going obsolete on change notice 10685633 by May 1, 2016 has been rescinded. These modjack parts will not be made obsolete and are available for orders immediately. | Download | |||

