| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44150-0037 |
| Color: | Black |
| Series: | 44150 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Number of Loaded Positions: | 8/8 |
| Port Configuration: | 1x4 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 500 |
| Panel Mount: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Jack Height: | 13.31 mm |
| Part Aliases: | 0441500037 |
| SKU: | MOL44150-0037 |
44150-0037
Specifications
Detailed Description
Enhance your networking setup with our 44150 series Modular Jack, offering a sleek and space-saving design with four convenient ports. Featuring a right-angle orientation and high-quality construction, this RJ45 connector ensures reliable performance in through-hole termination. Crafted from durable materials and boasting gold plating in the contact mating area, it guarantees optimal conductivity for up to 500 mating cycles. With panel mount and shielded capabilities, it's perfect for secure PCB installations in various environments. RoHS compliant and lead-free process capable, it aligns with modern standards for sustainable manufacturing. Upgrade your connectivity solutions with this versatile and efficient component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||

