| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44206-0001 |
| Color: | Natural |
| Series: | 44206 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0442060001 |
| SKU: | MOL44206-0001 |
44206-0001
Specifications
Detailed Description
Enhance your connectivity with our Mini-Fit Jr. Header, featuring a dual-row design and a vertical orientation for efficient PCB integration. With 24 circuits and 11.90mm locking ramp, it ensures secure and reliable connections. Crafted with high-quality brass contacts and nylon housing, this header is built to withstand rugged conditions. The through-hole termination method and snap-in plastic pegs offer easy installation. Designed for versatility, it operates at temperatures ranging from -40 to 105°C and is UL certified for peace of mind. Ideal for wire-to-board applications, this Mini-Fit Jr. Header is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515284 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||
| 02/14/2019 | 506400 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

