44206-0002

Heilind Number:MOL44206-0002
Manufacturer:Molex
Manufacturer Number:44206-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, Dual Row, Vertical, with 11.90mm Locking Ramp, 24 Circuits, without Snap-in Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44206-0002
Color:Natural
Series:44206 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0442060002
SKU:MOL44206-0002

Detailed Description

Easily connect wires to your circuit board with this Mini-Fit Jr. Header. Featuring a dual-row design with 24 contacts and a 4.2mm pitch, it ensures secure and efficient power delivery. The straight orientation and vertical mounting option make it versatile for various PCB setups. With a durable nylon body and brass contacts plated with tin, it guarantees reliable performance even in harsh environments. Designed for through-hole termination, it offers easy installation and robust connectivity. This connector is UL certified and RoHS compliant, meeting international standards for quality and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Mini-Fit Jr. Header is a essential component for your next project.