44206-0005

Heilind Number:MOL44206-0005
Manufacturer:Molex
Manufacturer Number:44206-0005
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, Dual Row, Vertical, with 11.90mm Locking Ramp, 8 Circuits, with Peg 2 Snap-in Plastic Peg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44206-0005
Color:Natural
Series:44206 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0442060005
SKU:MOL44206-0005

Detailed Description

Enhance your PCB connections with our Mini-Fit Jr. Header, designed for dual-row vertical mounting. Featuring an 11.90mm locking ramp for secure attachment, this header boasts 8 circuits with a peg 2 snap-in plastic peg. Crafted with high-quality materials like brass contacts and nylon body, it ensures reliable performance. With a pitch of 4.2mm and a voltage rating of 600V, it's suitable for various applications. Its straight body orientation, through-hole termination method, and UL certification guarantee ease of use and compliance with safety standards. Perfect for wire-to-board connections, this header is a must-have component in your electronic projects.