| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44206-0007 |
| Color: | Natural |
| Series: | 44206 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0442060007 |
| SKU: | MOL44206-0007 |
44206-0007
Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit Jr. Header. Designed for optimal performance, this dual-row connector boasts a vertical orientation with a 11.90mm locking ramp for secure assembly. With 24 circuits and peg 2 snap-in plastic peg, it offers reliable contact in any application. Crafted with high-quality materials, including brass contacts and nylon body, it ensures durability and longevity. Its straight body orientation and through-hole termination method make installation a breeze. Meeting stringent safety standards with a 600V voltage rating and -40 to 105°C operating temperature range, it's perfect for a wide range of industries. Rest assured of its quality with RoHS compliance and UL agency certification. Upgrade your wire-to-board connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515284 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||
| 02/14/2019 | 506400 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


