| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44242-0002 |
| Color: | Black |
| Series: | 44242 |
| Amperage: | 2.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Solder or Weld |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 6.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0442420002 |
| SKU: | MOL44242-0002 |
44242-0002
Specifications
Detailed Description
Enhance connectivity with our Micro-Fit 3.0 Test Plug, designed for seamless integration in electronic systems. Featuring dual rows and 6 circuits, this black plug ensures reliable performance in various applications. With a straight body orientation and solder or weld termination method, installation is straightforward. Crafted from high temperature thermoplastic and beryllium copper contacts, it guarantees durability and stability. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 250V, it meets demanding industrial requirements. Gold plating on the contact mating area and termination enhances conductivity, while its vertical orientation and 6.81mm tail length facilitate efficient PCB connections. With RoHS compliance and a lock to mating part feature, it prioritizes safety and ease of use. Perfect for wire-to-board connections in PCB assemblies, the Micro-Fit 3.0 Test Plug is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 44242-0001 | Micro-Fit 3.0 Test Plug, Dual Row, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | 513409 - Packaging Method/Qty Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


