| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44242-0003 |
| Color: | Black |
| Series: | 44242 |
| Amperage: | 2.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Solder or Weld |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 6.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0442420003 |
| SKU: | MOL44242-0003 |
44242-0003
Specifications
Detailed Description
Enhance test procedures with our Micro-Fit 3.0 Test Plug, featuring dual-row connectivity and 8 circuits for versatile applications. Designed in a sleek black hue, this connector ensures reliable power transmission with a low amperage of 2.5A and a voltage rating of 250V. Crafted from high-temperature thermoplastic and beryllium copper, it guarantees durability in challenging environments, while the straight body orientation and vertical tail length of 6.81mm facilitate easy installation. With gold-plated contact areas, it ensures optimal conductivity over 10,000 mating cycles, making it a dependable choice for PCB applications. Fully shrouded and RoHS compliant, this connector prioritizes safety and environmental sustainability. Elevate your connectivity solutions with the Micro-Fit 3.0 Test Plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | 513409 - Packaging Method/Qty Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

