| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44242-0005 |
| Color: | Black |
| Series: | 44242 |
| Amperage: | 2.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Solder or Weld |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 6.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0442420005 |
| SKU: | MOL44242-0005 |
44242-0005
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit 3.0 Test Plug, designed for seamless integration in dual-row configurations. Featuring 12 circuits for versatile applications, this plug ensures reliable performance with a 2.5A amperage rating. Crafted with precision, it boasts Beryllium Copper contacts and gold plating for optimal conductivity. The high-temperature thermoplastic body, operating in a wide temperature range of -40 to 105°C, guarantees durability in diverse environments. With straight orientation and solder/weld termination options, it offers flexibility in installation. Trust in its quality construction and RoHS compliance for efficient and eco-friendly connectivity solutions. Elevate your projects with the Micro-Fit 3.0 Test Plug, a key component in our extensive range of connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | 513409 - Packaging Method/Qty Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

