| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44242-0006 |
| Color: | Black |
| Series: | 44242 |
| Amperage: | 2.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Solder or Weld |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 6.81 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0442420006 |
| SKU: | MOL44242-0006 |
44242-0006
Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit 3.0 Test Plug. Designed for efficiency, this dual-row connector features 14 circuits, offering seamless integration for your electronic projects. Crafted with high-quality beryllium copper contacts and a black high-temperature thermoplastic body, it ensures reliable performance in various environments. With a straight orientation and solder or weld termination method, installation is a breeze. Rated for 2.5A and 250V, it guarantees safe power transmission. Whether you're a DIY enthusiast or a professional, the Micro-Fit 3.0 is a must-have component for your connectivity needs. Rest assured, it's RoHS-compliant, meeting international standards for environmental responsibility. Elevate your projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | 513409 - Packaging Method/Qty Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

