44262-4332

Heilind Number:MOL44262-4332
Manufacturer:Molex
Manufacturer Number:44262-4332
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 10-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4332
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Part Aliases:0442624332
SKU:MOL44262-4332

Detailed Description

Enhance your power connections with these high-performance female connectors. Designed for heavy-duty applications, they feature a 50 A amperage and can handle up to 600 V AC. Their durable construction includes High Performance Alloy contact material with tin plating, ensuring reliable conductivity. Suitable for wire-to-wire setups, they accommodate 12 AWG and 10 AWG wires with ease. Whether crimped or compressed, these connectors offer secure terminations, rated for up to 500 mating cycles. Rest assured of their quality, as they are RoHS compliant. Perfect for industrial and commercial use, these connectors come packaged on a convenient reel for easy storage and handling. Upgrade your power systems with the best in class connectivity.