44262-4336

Heilind Number:MOL44262-4336
Manufacturer:Molex
Manufacturer Number:44262-4336
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 14-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4336
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0442624336
SKU:MOL44262-4336

Detailed Description

Enhance your power connections with this female heavy-duty power connector, featuring a robust design for reliable performance. With a high amperage rating of 50A and a maximum voltage of 600V AC, it is ideal for demanding applications. The contact material, made of High Performance Alloy (HPA) and plated with tin, ensures optimal conductivity. Suitable for wire sizes 14 and 16 AWG, it offers versatile compatibility. The crimp or compression termination method, along with a wire-to-wire connector system, allows for easy installation. RoHS compliant and capable of 500 mating cycles, this connector guarantees longevity and environmental responsibility. Packaged conveniently on a reel, it is perfect for industrial use. Elevate your connectivity with this essential component.