44262-4432

Heilind Number:MOL44262-4432
Manufacturer:Molex
Manufacturer Number:44262-4432
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 12-10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4432
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:600 V AC
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Part Aliases:0442624432
SKU:MOL44262-4432

Detailed Description

Enhance power connectivity with this female Heavy Duty Power Connector, designed for high-performance applications. Featuring a 50 A amperage and 600 V AC voltage rating, it ensures reliable power transmission. The crimp or compression termination method, along with High Performance Alloy (HPA) contact material with tin plating, guarantees secure and durable connections. Suitable for 12 AWG and 10 AWG wire sizes, it accommodates various power needs. With RoHS compliance and a reel packaging option, this connector is ideal for demanding industrial environments. Its 500 mating cycle durability and .79 mm wire insulation diameter make it a dependable solution for power transfer. Upgrade your power systems with this essential connector.