44262-4436

Heilind Number:MOL44262-4436
Manufacturer:Molex
Manufacturer Number:44262-4436
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 14-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4436
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Part Aliases:0442624436
SKU:MOL44262-4436

Detailed Description

Enhance your power connections with this high-performance female connector, designed for heavy-duty applications. Engineered for durability, it features a 50A amperage rating and can handle up to 600V AC. With a crimp or compression termination method, it ensures secure and reliable contact. The contact material, made of High Performance Alloy (HPA) plated with tin, guarantees optimal conductivity. Suitable for 14 AWG and 16 AWG wires, it accommodates insulation diameters from 1.52 to 3.3mm. RoHS compliant and lead-free process capable, this connector offers peace of mind in terms of environmental responsibility. Perfect for wire-to-wire setups in various circuit applications, it excels in both SMC and Wave soldering processes. Each unit, part of series 44262, is rigorously tested for 500 mating cycles, making it a dependable choice for your connectivity needs. Packaged on a reel for convenience, it is a must-have component in your inventory of heavy-duty power connectors and accessories.