| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44262-4532 |
| Series: | 44262 |
| Amperage: | 50 A |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Voltage: | 600 V AC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 500 |
| Wire Size: | 10 AWG, 12 AWG |
| Connector System: | Wire to Wire |
| Wire Insulation Diameter: | .79 mm |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Part Aliases: | 0442624532 |
| SKU: | MOL44262-4532 |
44262-4532
Specifications
Detailed Description
Enhance your power connections with our high-performance Female Connector, part of the 44262 series. Designed for heavy-duty applications, this connector features a 50A amperage rating and can accommodate 12-10 AWG wire sizes. With a durable construction and a maximum voltage of 600V AC, it ensures reliable power transmission. The contact area is plated with tin for optimal conductivity, and it offers a crimp or compression termination method for easy installation. With a lead-free process capability and RoHS compliance, it's not only efficient but also environmentally friendly. Perfect for wire-to-wire connections in various industries, this connector guarantees long-lasting performance, with a mating cycle of 500 and a maximum solder process temperature of 260°C. Explore its capabilities and elevate your power connectivity experience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||

