44262-4534

Heilind Number:MOL44262-4534
Manufacturer:Molex
Manufacturer Number:44262-4534
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 8 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4534
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:8 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:6.02 mm
Part Aliases:0442624534
SKU:MOL44262-4534

Detailed Description

Enhance your power connections with this high-performance Female Connector, featuring a 50A amperage and a durable High Performance Alloy (HPA) contact material for optimal conductivity. Suitable for crimp or compression termination methods, this connector ensures secure and reliable wire-to-wire connections. With a 600V AC voltage rating and RoHS compliance, it meets stringent safety and environmental standards. Designed for heavy-duty applications, it accommodates 8 AWG wire sizes with a 6.02mm insulation diameter, making it ideal for power circuit installations. Each connector is meticulously crafted for durability, with a minimum of 500 mating cycles guaranteed, providing long-lasting performance. Conveniently packaged on a reel, it is ready for easy installation in various industrial settings. Elevate your power connectivity with this essential component.