44262-4536

Heilind Number:MOL44262-4536
Manufacturer:Molex
Manufacturer Number:44262-4536
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 14-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4536
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0442624536
SKU:MOL44262-4536

Detailed Description

Introducing the latest addition to our Heavy Duty Power Connectors series, this female connector boasts a robust amperage of 50 A and a high-performance contact material for reliable power transmission. With a voltage rating of 600 V AC, it's suitable for demanding industrial applications. Designed for ease of installation, it features a crimp or compression termination method and is compatible with 14 AWG and 16 AWG wires. Its durable construction, with a mating cycle of 500, ensures long-lasting performance. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections in power circuits, this connector is a versatile and dependable solution for your power transmission needs.