44262-4634

Heilind Number:MOL44262-4634
Manufacturer:Molex
Manufacturer Number:44262-4634
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 8 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4634
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:600 V AC
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:8 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:6.02 mm
Part Aliases:0442624634
SKU:MOL44262-4634

Detailed Description

Introducing our high-performance female connector, designed for heavy-duty power applications. With a robust amperage rating of 50A and a durable construction featuring High Performance Alloy (HPA) contact material, this connector ensures reliable power transmission even in demanding environments. Its crimp or compression termination method allows for secure and efficient wire attachment, while the tin contact plating provides excellent conductivity. Operating at up to 600V AC, this connector is suitable for a wide range of power circuit applications. Its long-lasting design, with a mating cycle of 500, guarantees consistent performance over time. Compliant with RoHS regulations, it meets stringent environmental standards without compromising on quality. Suitable for use with 8 AWG wires and featuring a 6.02mm insulation diameter, this connector is a versatile solution for your power connectivity needs. Its compatibility with our Wire to Wire connector system ensures easy integration into your setup. Available in reel packaging, it is convenient for bulk installations. Upgrade to this heavy-duty power connector for efficient and dependable power transmission.