44262-4636

Heilind Number:MOL44262-4636
Manufacturer:Molex
Manufacturer Number:44262-4636
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 10-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-4636
Series:44262
Amperage:50 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0442624636
SKU:MOL44262-4636

Detailed Description

Enhance your power connectivity with this female connector, boasting a robust amperage of 50 A and a maximum voltage of 600 V AC. Crafted with high performance alloy contacts plated in tin, it guarantees reliable transmission for up to 500 mating cycles. Suitable for heavy-duty applications, it accommodates wire sizes ranging from 14 to 16 AWG, offering versatile compatibility. With RoHS compliance and durable crimp or compression termination methods, this connector ensures both performance and environmental responsibility. Perfect for wire-to-wire setups, it comes packaged on a convenient reel for easy handling. Elevate your power connections with this essential component.