44262-6311

Heilind Number:MOL44262-6311
Manufacturer:Molex
Manufacturer Number:44262-6311
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6311
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Part Aliases:0442626311
SKU:MOL44262-6311

Detailed Description

Enhance your power connections with our male connector from series 44262. Designed for heavy-duty applications, this component features a robust construction with a 50A amperage rating and a 600V AC voltage capacity. The copper contacts with tin plating ensure reliable conductivity, while the crimp or compression termination method offers easy installation. Suitable for wire sizes 12 and 10 AWG, this connector is ideal for high-power circuit applications. With RoHS compliance and lead-free soldering capability, it meets stringent environmental standards. Whether used in SMC or wave soldering processes, it guarantees durability with 500 mating cycles. Upgrade your power systems with this essential component for seamless performance.