44262-6312

Heilind Number:MOL44262-6312
Manufacturer:Molex
Manufacturer Number:44262-6312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6312
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Part Aliases:0442626312
SKU:MOL44262-6312

Detailed Description

Enhance your power connections with our Male 44262 Connector, designed for heavy-duty applications. With a robust amperage rating of 50A and a maximum voltage of 600V AC, this connector ensures reliable performance in high-power circuits. The crimp or compression termination method guarantees secure and efficient installation, while the copper contact with tin plating offers optimal conductivity and corrosion resistance. Suitable for wire sizes 12 AWG and 10 AWG, this connector is perfect for industrial settings. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in the durability and functionality of this essential component for your power systems.