44262-6320

Heilind Number:MOL44262-6320
Manufacturer:Molex
Manufacturer Number:44262-6320
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Select Gold Strips over Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6320
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Part Aliases:0442626320
SKU:MOL44262-6320

Detailed Description

Easily power up your connections with these rugged male connectors, featuring a high amperage rating of 50 A and a durable copper contact material with gold plating. Suitable for heavy-duty applications, they offer reliable performance at up to 600 V AC. Designed for effortless assembly, they can be crimped or compressed onto 12 AWG or 10 AWG wires, with a maximum insulation diameter of .79 mm. With a high mating cycle of 500, these connectors ensure long-lasting connectivity, making them ideal for industrial use. Fully compliant with RoHS standards, they are also lead-free, offering environmentally friendly peace of mind. Perfect for wire-to-wire installations, these connectors come in a convenient reel packaging for easy handling. Trust in their quality and durability for all your power connection needs.