44262-6321

Heilind Number:MOL44262-6321
Manufacturer:Molex
Manufacturer Number:44262-6321
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Select Gold Strips over Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6321
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Part Aliases:0442626321
SKU:MOL44262-6321

Detailed Description

Enhance your power connections with these durable male connectors from our 44262 series. Designed for heavy-duty applications, they feature a 50A amperage and 600V AC voltage rating, ensuring reliable performance. With copper contact material and gold plating, they offer excellent conductivity and corrosion resistance. Suitable for wire-to-wire connections, they accommodate 12 AWG and 10 AWG wire sizes, with crimp or compression termination options. Meeting RoHS compliance standards, these connectors are environmentally friendly. Ideal for power circuit applications, they are tested for up to 500 mating cycles and can withstand lead-free soldering processes. Upgrade your power systems with these high-quality connectors for long-lasting and efficient connectivity.