44262-6322

Heilind Number:MOL44262-6322
Manufacturer:Molex
Manufacturer Number:44262-6322
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Select Gold Strips over Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6322
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:500
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:.79 mm
Part Aliases:0442626322
SKU:MOL44262-6322

Detailed Description

Enhance power connectivity with our Male Heavy Duty Power Connector, featuring a reliable 50A amperage and durable copper contact material. Suitable for high-voltage applications up to 600V AC, this connector ensures secure crimp or compression termination for 12 AWG and 10 AWG wires. With gold plating in the contact mating area, it guarantees optimal conductivity through 500 mating cycles. Meeting stringent quality standards, this RoHS-compliant connector is a must-have for robust wire-to-wire connections in various industries. Packaged conveniently on a reel, it offers ease of handling and storage for your assembly needs. Upgrade your power systems with this essential component, part of our extensive line of Heavy Duty Power Connectors and Accessories.