44262-6420

Heilind Number:MOL44262-6420
Manufacturer:Molex
Manufacturer Number:44262-6420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Select Gold Strips over Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6420
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Gold
Voltage:600 V AC
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0442626420
SKU:MOL44262-6420

Detailed Description

Enhance power connectivity with this male Heavy Duty Power Connector, designed for optimal performance in demanding environments. Featuring a robust 50 A amperage and durable copper contact material with gold plating, it ensures reliable conductivity up to 600 V AC. Suitable for 14 AWG and 16 AWG wire sizes, it offers versatile compatibility for various applications. The crimp or compression termination method, along with a gold-plated mating area, guarantees secure and efficient connections, rated for up to 500 mating cycles. Packaged on a convenient reel, it facilitates easy handling and storage. Compliant with RoHS standards, this connector is a dependable solution for industrial power systems.