44262-6421

Heilind Number:MOL44262-6421
Manufacturer:Molex
Manufacturer Number:44262-6421
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Select Gold Strips over Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6421
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0442626421
SKU:MOL44262-6421

Detailed Description

Enhance your power connections with the robust performance of our Male Heavy Duty Power Connector. Designed for high-amperage applications, this connector features a durable copper contact material with gold plating for optimal conductivity. With a 600V AC voltage rating and the ability to accommodate 14-16 AWG wire sizes, it ensures reliable power transmission in demanding environments. Suitable for both crimp and compression termination methods, it offers versatility in installation. RoHS compliant and capable of enduring 500 mating cycles, this connector guarantees long-lasting, high-quality performance. Perfect for various power applications, it comes packaged in a convenient reel format. Elevate your power connectivity with this essential component.