44262-6422

Heilind Number:MOL44262-6422
Manufacturer:Molex
Manufacturer Number:44262-6422
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.33mm Pitch Crimp Terminal, Power Blade, Select Gold Strips over Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44262-6422
Series:44262
Amperage:50 A
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Voltage:600 V AC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:500
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.52 - 3.3 mm
Part Aliases:0442626422
SKU:MOL44262-6422

Detailed Description

Enhance your power connections with these high-performance male connectors. Designed for heavy-duty applications, they offer a secure and reliable solution with a 50A amperage rating and 600V AC voltage capacity. Crafted with durable copper contacts plated in gold, they ensure optimal conductivity and longevity, even after 500 mating cycles. Suitable for wire-to-wire installation, they accommodate 14-16 AWG wire sizes and feature a crimp or compression termination method. With a wide insulation diameter range and RoHS compliance, they provide versatility and environmental responsibility. Perfect for various circuit applications, these connectors come packaged on a convenient reel for easy handling. Elevate your power connectivity with this essential component.