44281-0001

Heilind Number:MOL44281-0001
Manufacturer:Molex
Manufacturer Number:44281-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Test Plug, Dual Row, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44281-0001
Series:44281 - Mini-Fit Jr.
Amperage:2.5 A
Connector Type:Mini-Fit Jr.
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Orientation:Vertical
Keying:No
Tail Length:6.35 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:4
Mating Cycles:10000
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0442810001
SKU:MOL44281-0001

Detailed Description

Easily test connectivity with our Mini-Fit Jr. Test Plug, designed for efficient and reliable performance. This dual-row connector features 4 circuits, suitable for a variety of applications. With a straight body orientation and through-hole termination method, it ensures secure attachment to your PCB. Boasting a pitch of 4.2mm and a voltage rating of 600V, it meets stringent requirements for power and signal transmission. Gold plating in the contact mating area guarantees excellent conductivity, while its durable construction allows for 10,000 mating cycles. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, it's a dependable choice for your connectivity needs. Whether for board-to-board or wire-to-board connections, our Mini-Fit Jr. Test Plug offers versatility and performance you can trust.