44281-0002

Heilind Number:MOL44281-0002
Manufacturer:Molex
Manufacturer Number:44281-0002
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Test Plug, Dual Row, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44281-0002
Series:44281 - Mini-Fit Jr.
Amperage:2.5 A
Connector Type:Mini-Fit Jr.
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Orientation:Vertical
Keying:No
Tail Length:6.35 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:6
Mating Cycles:10000
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0442810002
SKU:MOL44281-0002

Detailed Description

Upgrade your connectivity with our Mini-Fit Jr. Test Plug, designed for seamless integration in dual-row configurations. Featuring six circuits and a high amperage of 2.5 A, this connector ensures reliable power transmission. With a straight body orientation and through-hole termination method, installation is a breeze. Its gold-plated contact mating area guarantees optimal signal conductivity, while its durable construction, rated for operating temperatures ranging from -40 to 105 °C, offers long-lasting performance. Perfect for board-to-board or wire-to-board applications, this Mini-Fit Jr. plug is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.