44281-0003

Heilind Number:MOL44281-0003
Manufacturer:Molex
Manufacturer Number:44281-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Test Plug, Dual Row, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44281-0003
Series:44281 - Mini-Fit Jr.
Amperage:2.5 A
Connector Type:Mini-Fit Jr.
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Orientation:Vertical
Keying:No
Tail Length:6.35 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:8
Mating Cycles:10000
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0442810003
SKU:MOL44281-0003

Detailed Description

Enhance connectivity in your electronic projects with our Mini-Fit Jr. Test Plug. Featuring a dual-row design with 8 circuits, this connector ensures reliable performance. With a 2.5 A amperage rating and 600 V voltage capacity, it's suitable for various applications. The straight body orientation and through-hole termination method make installation a breeze. Gold plating on the contact mating area guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C ensures durability. RoHS compliant and designed for easy mating with a lock to the mating part, this connector is a dependable choice for your PCB assembly needs.