44281-0004

Heilind Number:MOL44281-0004
Manufacturer:Molex
Manufacturer Number:44281-0004
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Test Plug, Dual Row, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44281-0004
Series:44281 - Mini-Fit Jr.
Amperage:2.5 A
Connector Type:Mini-Fit Jr.
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Orientation:Vertical
Keying:No
Tail Length:6.35 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:10
Mating Cycles:10000
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0442810004
SKU:MOL44281-0004

Detailed Description

Easily test connectivity with our Mini-Fit Jr. Test Plug. This dual-row connector features 10 circuits, making it ideal for a variety of applications. With a 2.5 A amperage and 600 V voltage rating, it offers reliable performance. The straight body orientation and through-hole termination method ensure secure connections. Gold plating on the contact mating area enhances conductivity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for harsh environments. Its durable design, with a mating cycle of 10,000 and RoHS compliance, guarantees longevity and environmental responsibility. Perfect for board-to-board or wire-to-board connections, this Mini-Fit Jr. connector is a versatile solution for your electronic projects.