| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44281-0006 |
| Series: | 44281 - Mini-Fit Jr. |
| Amperage: | 2.5 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.35 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0442810006 |
| SKU: | MOL44281-0006 |
44281-0006
| Heilind Number: | MOL44281-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44281-0006 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit Jr. Test Plug, designed for optimal performance. This dual-row plug features 14 circuits, providing ample connectivity for your projects. With a straight body orientation and through-hole termination method, installation is a breeze. Rated for 2.5A and 600V, it ensures reliable power delivery. Gold-plated contact mating areas guarantee a secure and durable connection, with a mating cycle of 10,000. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. RoHS compliant and featuring a fully shrouded design, this plug offers both quality and safety assurance for your applications. Explore its versatility in board-to-board and wire-to-board setups, making it an essential component in your PCB projects.

