44281-0007

Heilind Number:MOL44281-0007
Manufacturer:Molex
Manufacturer Number:44281-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Test Plug, Dual Row, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44281-0007
Series:44281 - Mini-Fit Jr.
Amperage:2.5 A
Connector Type:Mini-Fit Jr.
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Orientation:Vertical
Keying:No
Tail Length:6.35 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:16
Mating Cycles:10000
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0442810007
SKU:MOL44281-0007

Detailed Description

Introducing the Mini-Fit Jr. Test Plug, a versatile connector designed for dual-row connectivity in electronic applications. With 16 circuits, this Mini-Fit Jr. component offers reliable performance, featuring a straight body orientation and through-hole termination method for secure installation. Operating at up to 600V and 2.5A, it is suitable for a wide range of power and signal transmission needs. The gold-plated contact mating area ensures excellent conductivity, while its durable construction allows for up to 10,000 mating cycles. RoHS compliant and capable of lead-free soldering, this Mini-Fit Jr. Test Plug is a high-quality solution for board-to-board or wire-to-board connections in various environments. With features like polarized mating, PCB retention, and locking mechanisms, it guarantees a secure and efficient interface. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector meets the demands of modern connectivity standards with its precision engineering and dependable performance.