| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44281-0008 |
| Series: | 44281 - Mini-Fit Jr. |
| Amperage: | 2.5 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.35 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0442810008 |
| SKU: | MOL44281-0008 |
44281-0008
| Heilind Number: | MOL44281-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44281-0008 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Fit Jr. Test Plug, a versatile connector designed for dual-row configurations with 18 circuits. With a compact pitch of 4.2mm and through-hole termination method, it offers reliable connectivity in various applications. Operating at 2.5A and 600V, this connector is suitable for power and signal transmission. Featuring gold plating, it ensures optimal conductivity and durability with a mating cycle of 10,000. Its straight body orientation and vertical mating type make it easy to integrate, while the 6.35mm tail length allows for secure PCB attachment. RoHS compliant and capable of lead-free soldering processes, it meets industry standards for environmental responsibility. Ideal for board-to-board and wire-to-board connections, the Mini-Fit Jr. Test Plug is a dependable solution for your connectivity needs.

