| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44281-0009 |
| Series: | 44281 - Mini-Fit Jr. |
| Amperage: | 2.5 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.35 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0442810009 |
| SKU: | MOL44281-0009 |
44281-0009
| Heilind Number: | MOL44281-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44281-0009 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Mini-Fit Jr. Test Plug, a high-performance solution designed for seamless integration in dual-row setups. Featuring 20 circuits and a straight body orientation, this connector ensures reliable power delivery with a 2.5 A rating and a maximum voltage of 600 V. Its through-hole termination method, gold contact plating, and operating temperature range of -40 to 105 °C guarantee durability in various environments. With a mating type of vertical and polarized orientation to the mate, it offers effortless installation. RoHS compliant and suitable for wave soldering, this connector is ideal for applications in Board to Board and Wire to Board systems, providing a secure and efficient connection every time.

