| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44300-1400 |
| Color: | Black |
| Series: | 44300 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0443001400 |
| SKU: | MOL44300-1400 |
44300-1400
| Heilind Number: | MOL44300-1400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44300-1400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI Plug Housing, designed for dual-row panel mounting applications. With 14 circuits and a sleek black color, this housing ensures reliable performance in a variety of settings. Crafted from durable polyester, it meets strict flammability standards and operates seamlessly in temperatures ranging from -40 to 105°C. Engineered for power circuit applications, it offers polarized mating for secure connections. UL and CSA certified, this housing is RoHS compliant and suitable for wire-to-wire or wire-to-board configurations. Elevate your connectivity solutions with the Micro-Fit BMI Plug Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

