| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44300-2400 |
| Color: | Black |
| Series: | 44300 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0443002400 |
| SKU: | MOL44300-2400 |
44300-2400
| Heilind Number: | MOL44300-2400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44300-2400 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our Micro-Fit BMI Plug Housing. Designed for dual-row configurations, this housing is ideal for panel mounting and features 24 circuits for efficient power distribution. Its sleek black design adds a professional touch to any setup. Crafted from high-quality polyester, it ensures durability and reliability in various applications. With a pitch of 3mm, it offers precise connections for wire-to-wire or wire-to-board setups. Certified for both UL and CSA standards, you can trust in its safety and performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its polarized mating feature guarantees secure connections every time. Elevate your connection game with our Micro-Fit BMI Plug Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

