| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44380-0001 |
| Color: | Black |
| Series: | 44380 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 500 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.02 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0443800001 |
| SKU: | MOL44380-0001 |
44380-0001
Specifications
Detailed Description
Enhance connectivity with our Modular Jack, featuring a sleek Right Angle, Low Profile design for seamless integration in your setup. This Inverted 8/8 configuration ensures reliable performance, while the Unshielded construction caters to various applications. Crafted in black, this RJ45 connector from our 44380 series guarantees high-speed data transmission with an amperage of 1.5 A. Its Surface Mount mount type and Through Hole termination method offer versatility in installation. Constructed with durable materials, including Phosphor Bronze contacts with Gold plating, it ensures long-lasting quality. With a 90° Angle orientation and compatibility with 1 mm PCB thickness, this component is ideal for efficient PCB Jack installations. Meeting stringent quality standards, including RoHS compliance, UL, and CSA certifications, it promises safety and reliability in every use. Elevate your networking solutions with this essential Modular Jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2022 | 511687 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

