| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44380-0002 |
| Color: | Black |
| Series: | 44380 - Modular Jack 6/6 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/6 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 500 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.02 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0443800002 |
| SKU: | MOL44380-0002 |
44380-0002
| Heilind Number: | MOL44380-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44380-0002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Modular Jack, featuring a low-profile, right-angle design for seamless integration in your setup. Crafted with high-quality materials, this inverted jack boasts a 6/6 configuration, ideal for demanding applications. With a female gender and surface mount compatibility, it offers versatility in installation. The gold-plated contacts ensure reliable signal transmission, while the durable construction meets stringent quality standards. Perfect for PCB applications, this RJ connector is a dependable choice for networking and telecommunications. Trust in its performance for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

