| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44428-1001 |
| Color: | Black |
| Series: | 44428 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444281001 |
| SKU: | MOL44428-1001 |
44428-1001
| Heilind Number: | MOL44428-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44428-1001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Micro-Fit BMI Header, designed for surface mount compatibility and featuring a dual row, right angle configuration. This header is equipped with a convenient snap-in plastic peg PCB lock, ensuring secure attachment. With 10 circuits and tin plating, it offers reliable performance for various applications. Constructed with high temperature thermoplastic and brass contacts, it can handle up to 8.5A and 600V, meeting stringent industry standards. RoHS compliant and suitable for wave soldering, this header is a dependable choice for board to board or wire to board connections in electronic assemblies. Trust in its durability, with features like PCB retention, polarized orientation, and UL certification for peace of mind. Explore its full capabilities in enhancing your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 06/30/2025 | 516260 - Capacity change or tool replacement. Material supplier to Molex Lincoln Nebraska will be adding tooling impacting the product in the attached list. This tooling will be used on material that produces sub components - square pins. There will be no impact to the square pins, or any finished goods produced using the square pins based on the addition of the tooling. | Download | |||
| 12/19/2024 | 516385 - Retraction of 516260. retraction for previously released pcn 516260 communicated on 12/12/24 for "material supplier to molex Lincoln nebraska is qualifying an additional rolling mill tool" retraction due to project listed above not moving forward at this time tool not going to be needed for demand | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 01/04/2016 | GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||

