| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44428-1003 |
| Color: | Black |
| Series: | 44428 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444281003 |
| SKU: | MOL44428-1003 |
44428-1003
| Heilind Number: | MOL44428-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44428-1003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit BMI Header, designed for surface mount compatibility. Featuring a dual-row, right-angle configuration with a snap-in plastic peg PCB lock, this header ensures secure and stable connections. With 10 circuits and a pitch of 3mm, it offers reliable performance in demanding applications. The high-temperature thermoplastic construction and gold contact plating guarantee durability and efficient signal transmission. UL and CSA-certified, this connector is compliant with RoHS regulations, making it a safe and environmentally friendly choice for your projects. Elevate your board-to-board or wire-to-board connections with the Micro-Fit BMI Header, the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 06/30/2025 | 516260 - Capacity change or tool replacement. Material supplier to Molex Lincoln Nebraska will be adding tooling impacting the product in the attached list. This tooling will be used on material that produces sub components - square pins. There will be no impact to the square pins, or any finished goods produced using the square pins based on the addition of the tooling. | Download | |||
| 12/19/2024 | 516385 - Retraction of 516260. retraction for previously released pcn 516260 communicated on 12/12/24 for "material supplier to molex Lincoln nebraska is qualifying an additional rolling mill tool" retraction due to project listed above not moving forward at this time tool not going to be needed for demand | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 01/15/2021 | 509621 - Equipment Transfer, Production Transfer or Rearrangement. To ensure business continuity we are moving terminal production dies from the molex Little Rock, AR facility to the Molex Lincoln, NE facility. No impact to the assembly parts or component fir form or function. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 01/04/2016 | GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||

