44428-1007

Heilind Number:MOL44428-1007
Manufacturer:Molex
Manufacturer Number:44428-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, 2.54µm Matte Tin (Sn) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44428-1007
Color:Black
Series:44428 - Micro-Fit BMI
Amperage:8.5 A
Connector Type:Micro-Fit BMI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.127 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:44428-1007 0444281007 44428
SKU:MOL44428-1007